Wurth Elektronik, WE-LF, SH Wirewound Surface Mount Inductor 700 μH Sector Winding ±30 % 4 A Idc

Get a bulk buy discount

Add 25 more to save €6.75

View bulk pricing options

Subtotal (1 unit)*

€4.53

(exc. VAT)

€5.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
  • Plus 380 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€4.53-
25 - 49€4.26€6.75
50 - 99€4.03€25.00
100 - 249€3.66€87.00
250 +€3.64€222.50

*price indicative

Packaging Options:
RS Stock No.:
669-0337
Distrelec Article No.:
301-65-046
Mfr. Part No.:
74466340007
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

700μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

4A

Package/Case

SH

Length

18.5mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-25°C

Maximum DC Resistance

30mΩ

Pin Count

4

Inductance Tolerance

±30 %

Maximum Operating Temperature

125°C

Series

WE-LF

Termination Style

Surface Mount

Depth

23.3mm

Height

11.5mm

Standards/Approvals

UL 94 V-0

Inductor Construction

Sector Winding

Wurth WE-LF Series Wire Wound Common Mode Chokes


Compact size

Toroidal core with sector winding

High attenuation of common mode interferences in low and middle frequency range

Recommended for reflow soldering

Applications include, Mains filters, Power electronics and SMPS

Wurth SMD Common Mode Chokes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy