Wurth Elektronik, WE-PD, 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20 % 640 mA Idc

Subtotal (1 reel of 500 units)*

€840.00

(exc. VAT)

€1,035.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€1.68€840.00

*price indicative

RS Stock No.:
163-3333
Mfr. Part No.:
74477124
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

470μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

640mA

Package/Case

1260

Packaging

Tape & Reel

Length

12mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

770mΩ

Maximum Operating Temperature

125°C

Series

WE-PD

Inductance Tolerance

±20 %

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC 62024-2-2020

Diameter

8mm

Termination Style

Surface Mount

Depth

12mm

Core Material

Ferrite

Height

6mm

Maximum Self Resonant Frequency

2.6MHz

Inductor Construction

Wirewound

COO (Country of Origin):
TW

SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)


Magnetically shielded version which results in a low leakage field

High storage capacity

Low self-losses

Highest possible current loading for SMD Inductors

Operating temperature -40 to +125°C

Recommended solder profile: Reflow

Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy