Wurth Elektronik, WE-MI, 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±10 %
- RS Stock No.:
- 163-3378
- Mfr. Part No.:
- 74479052
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 4000 units)*
€1,148.00
(exc. VAT)
€1,412.00
(inc. VAT)
- Shipping from 12 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.287 | €1,148.00 |
*price indicative
- RS Stock No.:
- 163-3378
- Mfr. Part No.:
- 74479052
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 30mA | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Length | 2mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 600mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-MI | |
| Inductance Tolerance | ±10 % | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Depth | 1.2mm | |
| Height | 900μm | |
| Maximum Self Resonant Frequency | 55MHz | |
| Minimum Quality Factor | 45 | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 30mA | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Length 2mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 600mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-MI | ||
Inductance Tolerance ±10 % | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Depth 1.2mm | ||
Height 900μm | ||
Maximum Self Resonant Frequency 55MHz | ||
Minimum Quality Factor 45 | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- TW




Wurth 0805 WE-MI Series Magnetically Screened Inductor
Applications
Related links
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±10 %
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 100 nH Multilayer ±10 %
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±10 %
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±10 % 50
- Wurth Elektronik 1206 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 100 nH Multilayer ±10 %
- Wurth Elektronik 1206 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH Multilayer ±10 %
- Wurth Elektronik 1206 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±10 %
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±20 %
