Wurth Elektronik, WE-MI, 1206 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 100 nH Multilayer ±10 %
- RS Stock No.:
- 358-6541
- Mfr. Part No.:
- 7447912
- Manufacturer:
- Wurth Elektronik
Subtotal (1 pack of 10 units)*
€4.27
(exc. VAT)
€5.25
(inc. VAT)
- 220 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.427 | €4.27 |
| 50 - 240 | €0.404 | €4.04 |
| 250 - 490 | €0.394 | €3.94 |
| 500 - 990 | €0.383 | €3.83 |
| 1000 + | €0.371 | €3.71 |
*price indicative
- RS Stock No.:
- 358-6541
- Mfr. Part No.:
- 7447912
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 100nH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 250mA | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 250mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | WE-MI | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±10 % | |
| Depth | 1.6mm | |
| Height | 1.1mm | |
| Core Material | Ferrite | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 270MHz | |
| Minimum Quality Factor | 20 | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 100nH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 250mA | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 250mΩ | ||
Minimum Operating Temperature -55°C | ||
Series WE-MI | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±10 % | ||
Depth 1.6mm | ||
Height 1.1mm | ||
Core Material Ferrite | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 270MHz | ||
Minimum Quality Factor 20 | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- TW




Wurth 1206 WE-MI Series Magnetically Screened Inductor
Applications
SMT 1206 Inductors (Chokes)
Related links
- Wurth Elektronik 1206 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 100 nH Multilayer ±10 %
- Wurth Elektronik 1206 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH Multilayer ±10 %
- Wurth Elektronik 1206 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±10 %
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 100 nH Multilayer ±10 %
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±10 %
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 100 nH Multilayer ±5 %
- Wurth Elektronik 100 nH Multilayer 5 % 150 mA
- Wurth Elektronik 100 nH Multilayer 5 % 300 mA
