Wurth Elektronik, WE-TPC, 6823 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 1.22 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

€622.50

(exc. VAT)

€765.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 500€1.245€622.50
1000 +€1.183€591.50

*price indicative

RS Stock No.:
163-3609
Mfr. Part No.:
744062220
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

22μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.22A

Package/Case

6823

Packaging

Tape & Reel

Length

6.8mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

120mΩ

Minimum Operating Temperature

-40°C

Series

WE-TPC

Inductance Tolerance

±30 %

Maximum Operating Temperature

125°C

Height

2.3mm

Core Material

Ferrite

Standards/Approvals

IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS

Termination Style

Surface Mount

Depth

6.8mm

Maximum Self Resonant Frequency

20MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

WE-TPC Series 6.8mm Square Magnetically Shielded Wire Wound Chokes


WE-TPC Series is extremely flat power inductor with high current capability

Magnetically shielded which results in a low leakage field

Operating temperature: –40 to +125°C

Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy