Wurth Elektronik, WE-SL1 Surface Mount Common Mode Line Filter with a Ferrite Core, 220 μH Sectional Winding ±40 % 300

Subtotal (1 reel of 1000 units)*

€2,892.00

(exc. VAT)

€3,557.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€2.892€2,892.00

*price indicative

RS Stock No.:
163-3643
Mfr. Part No.:
744212221
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Common Mode Line Filter

Inductance

220μH

Maximum DC Current

300mA

Package/Case

Surface Mount

Packaging

Tape & Reel

Length

6.5mm

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-40°C

Maximum DC Resistance

280mΩ

Maximum Operating Temperature

105°C

Inductance Tolerance

±40 %

Series

WE-SL1

Depth

3.6mm

Termination Style

Surface Mount

Height

1.65mm

Core Material

Ferrite

Standards/Approvals

RoHS, UL-94 V-0

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Sectional Winding

COO (Country of Origin):
CN

Common Mode SMD Line Inductors, Type WE-SL1


4-way and 5-way SMD housing

Impedances up to 2000 Ω

Current rating up to 300 mA

low stray/leakage inductance

UL compliant housing (UL 94-VO)

Applications include CAN, USB, firewire, data and power lines

Wurth SMD Common Mode Chokes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy