Wurth Elektronik, WE-PD2 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±10 % 640 mA Idc
- RS Stock No.:
- 163-3755
- Mfr. Part No.:
- 744774168
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 1500 units)*
€1,681.50
(exc. VAT)
€2,068.50
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €1.121 | €1,681.50 |
*price indicative
- RS Stock No.:
- 163-3755
- Mfr. Part No.:
- 744774168
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 68μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 640mA | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 5.8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 460mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-PD2 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±10 % | |
| Core Material | Ferrite | |
| Height | 4.5mm | |
| Depth | 5.2mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Tin/Copper | |
| Maximum Self Resonant Frequency | 10MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 68μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 640mA | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 5.8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 460mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-PD2 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±10 % | ||
Core Material Ferrite | ||
Height 4.5mm | ||
Depth 5.2mm | ||
Standards/Approvals RoHS | ||
Termination Style Tin/Copper | ||
Maximum Self Resonant Frequency 10MHz | ||
- COO (Country of Origin):
- CN

WE-PD2 Series Wire Wound Chokes
WE-PD2 Series Open frame SMD Power Inductors with a current capability of up to 14 Amps. Recommended for reflow soldering, the WE-PD2 Series inductors are suitable for use in the following applications: Switching regulators with low operating voltage (computer, laptop, mobile phones and pagers); Integrated DC/DC-converter; Perfectly suitable for switching regulators with extremely high efficiency
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 68 μH ±10 % 640 mA Idc
- Wurth Elektronik 3521 Unshielded Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 640 mA Idc
- Wurth Elektronik 100 μH ±10 % 770 mA Idc
- Wurth Elektronik 470 μH ±10 % 360 mA Idc
- Wurth Elektronik 68 μH ±10 % 560 mA Idc
- Wurth Elektronik 100 μH ±10 % 570 mA Idc
- Wurth Elektronik 120 μH 10 % 490 mA Idc
- Wurth Elektronik 220 μH ±10 % 420 mA Idc
