Wurth Elektronik, WE-TPC, 2811 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 1.3 A Idc

Subtotal (1 reel of 1500 units)*

€1,081.50

(exc. VAT)

€1,330.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€0.721€1,081.50

*price indicative

RS Stock No.:
163-4015
Mfr. Part No.:
744028002
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2.2μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.3A

Package/Case

2811

Packaging

Tape & Reel

Length

2.8mm

Automotive Standard

No

Shielding

Yes

Pin Count

2

Maximum DC Resistance

155mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±30 %

Series

WE-TPC

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Height

1.1mm

Core Material

Ferrite

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IPC/JEDEC J-STD-020E, IEC 61249-2-21, IEC 60286-3:2013

Depth

2.8mm

Maximum Self Resonant Frequency

100MHz

Inductor Construction

Wirewound

WE-TPC Series 2.8mm Square Magnetically Shielded Wire Wound Chokes


WE-TPC Series is extremely flat power inductor with high current capability

Magnetically shielded which results in a low leakage field

Operating temperature: –40 to +125°C

Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy