Wurth Elektronik, WE-HCF, 2013 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 47 μH Flat
- RS Stock No.:
- 163-4094
- Mfr. Part No.:
- 7443634700
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 100 units)*
€444.20
(exc. VAT)
€546.40
(inc. VAT)
- Shipping from 01 June 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | €4.442 | €444.20 |
*price indicative
- RS Stock No.:
- 163-4094
- Mfr. Part No.:
- 7443634700
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 47μH | |
| Maximum DC Current | 12A | |
| Package/Case | 2013 | |
| Packaging | Tape & Reel | |
| Length | 21.8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 12.2mΩ | |
| Series | WE-HCF | |
| Inductance Tolerance | ±15 % | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS, IEC 62024-2-2020 | |
| Height | 14.5mm | |
| Depth | 21.5mm | |
| Core Material | Manganese Zinc Ferrite | |
| Maximum Self Resonant Frequency | 10MHz | |
| Inductor Construction | Flat Wire Winding | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 47μH | ||
Maximum DC Current 12A | ||
Package/Case 2013 | ||
Packaging Tape & Reel | ||
Length 21.8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 12.2mΩ | ||
Series WE-HCF | ||
Inductance Tolerance ±15 % | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS, IEC 62024-2-2020 | ||
Height 14.5mm | ||
Depth 21.5mm | ||
Core Material Manganese Zinc Ferrite | ||
Maximum Self Resonant Frequency 10MHz | ||
Inductor Construction Flat Wire Winding | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Wurth WE-HCF Series Wire Wound Common Mode Chokes
Wurth SMD Common Mode Chokes
Related links
- Wurth Elektronik 2013 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 47 μH Flat
- Wurth Elektronik 2013 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 33 μH Flat
- Wurth Elektronik 2013 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 22 μH Flat
- Wurth Elektronik 2013 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 7 μH Flat Wire Winding ±15
- Wurth Elektronik 2013 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.6 μH Flat Wire Winding
- Wurth Elektronik 2013 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH Flat Wire Winding
- Wurth Elektronik 2920 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 47 μH
- Wurth Elektronik 2818 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 33 μH Flat
