Wurth Elektronik, WE-HCF, 2013 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH Flat Wire Winding
- RS Stock No.:
- 744-5047
- Distrelec Article No.:
- 301-88-407
- Mfr. Part No.:
- 7443631000
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.49
(exc. VAT)
€7.98
(inc. VAT)
In Stock
- 213 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.49 |
| 10 - 19 | €6.16 |
| 20 - 49 | €5.84 |
| 50 - 99 | €5.51 |
| 100 + | €5.20 |
*price indicative
- RS Stock No.:
- 744-5047
- Distrelec Article No.:
- 301-88-407
- Mfr. Part No.:
- 7443631000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 23A | |
| Package/Case | 2013 | |
| Packaging | Tape & Reel | |
| Length | 21.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 7.96mΩ | |
| Inductance Tolerance | ±15 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-HCF | |
| Termination Style | Surface Mount | |
| Depth | 21mm | |
| Height | 14mm | |
| Core Material | Ferrite | |
| Standards/Approvals | IEC 62024-2-2020, RoHS | |
| Maximum Self Resonant Frequency | 13MHz | |
| Inductor Construction | Flat Wire Winding | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 23A | ||
Package/Case 2013 | ||
Packaging Tape & Reel | ||
Length 21.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 7.96mΩ | ||
Inductance Tolerance ±15 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-HCF | ||
Termination Style Surface Mount | ||
Depth 21mm | ||
Height 14mm | ||
Core Material Ferrite | ||
Standards/Approvals IEC 62024-2-2020, RoHS | ||
Maximum Self Resonant Frequency 13MHz | ||
Inductor Construction Flat Wire Winding | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Wurth WE-HCF Series Wire Wound Common Mode Chokes
Wurth WE-HCF Series Wire Wound Magnetically shielded Common Mode Chokes with a saturation current of up to 75A and a Current capability of up to 32A. Applications for the WE-HCF Series include:- Storage inductor for high efficiency DC/DC converters; Single and polyphase buck converters; Filter for audio applications; Optimised for high current boost applications
Very low loss Manganese-zinc ferrite core (MnZn)
Recommended for reflow soldering processes
Wurth SMD Common Mode Chokes
Related links
- Wurth Elektronik 2013 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH Flat Wire Winding
- Wurth Elektronik 2013 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.6 μH Flat Wire Winding
- Wurth Elektronik 2013 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 7 μH Flat Wire Winding ±15
- Wurth Elektronik 2013 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 33 μH Flat
- Wurth Elektronik 2013 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 22 μH Flat
- Wurth Elektronik 2013 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 47 μH Flat
- Wurth Elektronik 1890 Shielded Wirewound Surface Mount Inductor with a WE-Perm2 Core, 1.3 μH Flat Wire Winding
- Wurth Elektronik 1365 Shielded Wirewound Surface Mount Inductor with a WE-Perm Core, 470 nH Flat Wire Winding
