Wurth Elektronik, WE-HCF, 2013 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 22 μH Flat

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.49

(exc. VAT)

€7.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€6.49
10 - 19€6.16
20 - 49€5.84
50 - 99€5.51
100 +€5.20

*price indicative

Packaging Options:
RS Stock No.:
744-5059
Distrelec Article No.:
301-88-409
Mfr. Part No.:
7443632200
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

22μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

12.5A

Package/Case

2013

Packaging

Tape & Reel

Length

21.8mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum DC Resistance

10.65mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±15 %

Series

WE-HCF

Height

14.5mm

Core Material

Manganese Zinc Ferrite

Standards/Approvals

RoHS, IEC 62024-2-2020

Depth

21.5mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

12.5MHz

Moulded

Yes

Inductor Construction

Flat Wire Winding

COO (Country of Origin):
CN

Wurth WE-HCF Series Wire Wound Common Mode Chokes


Wurth WE-HCF Series Wire Wound Magnetically shielded Common Mode Chokes with a saturation current of up to 75A and a Current capability of up to 32A. Applications for the WE-HCF Series include:- Storage inductor for high efficiency DC/DC converters; Single and polyphase buck converters; Filter for audio applications; Optimised for high current boost applications

Very low loss Manganese-zinc ferrite core (MnZn)

Recommended for reflow soldering processes

Wurth SMD Common Mode Chokes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy