Wurth Elektronik, WE-KI, 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 4.7 nH ±0.2 nH 600 mA Idc
- RS Stock No.:
- 163-4151
- Mfr. Part No.:
- 744760047A
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 2000 units)*
€436.00
(exc. VAT)
€536.00
(inc. VAT)
- Shipping from 03 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.218 | €436.00 |
*price indicative
- RS Stock No.:
- 163-4151
- Mfr. Part No.:
- 744760047A
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7nH | |
| Maximum DC Current | 600mA | |
| Package/Case | 0805 | |
| Length | 2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 60mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±0.2 nH | |
| Series | WE-KI | |
| Height | 1.2mm | |
| Depth | 1.25mm | |
| Termination Style | Surface Mount | |
| Core Material | Ceramic | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Maximum Self Resonant Frequency | 5.8GHz | |
| Minimum Quality Factor | 60 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7nH | ||
Maximum DC Current 600mA | ||
Package/Case 0805 | ||
Length 2mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 60mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±0.2 nH | ||
Series WE-KI | ||
Height 1.2mm | ||
Depth 1.25mm | ||
Termination Style Surface Mount | ||
Core Material Ceramic | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Maximum Self Resonant Frequency 5.8GHz | ||
Minimum Quality Factor 60 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- MY
Wurth 0805 WE-KI Series Wirewound Ceramic Inductors
Related links
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 4.7 nH ±0.2 nH 600 mA Idc
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 3.3 nH ±0.2 nH 800 mA Idc
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 8.2 nH ±5 % 600 mA Idc
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 620 nH ±5 % 230 mA Idc
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 560 nH ±5 % 230 mA Idc
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 680 nH ±5 % 400 mA Idc
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 820 nH ±5 % 300 mA Idc
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 470 nH ±5 % 210 mA Idc
