Wurth Elektronik, WE-KI, 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 7.5 nH ±5 % 700 mA Idc
- RS Stock No.:
- 163-4175
- Mfr. Part No.:
- 744761075C
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 3000 units)*
€654.00
(exc. VAT)
€804.00
(inc. VAT)
- Shipping from 03 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.218 | €654.00 |
*price indicative
- RS Stock No.:
- 163-4175
- Mfr. Part No.:
- 744761075C
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 7.5nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 700mA | |
| Package/Case | 0603 | |
| Length | 1.65mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Pin Count | 2 | |
| Maximum DC Resistance | 100mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-KI | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Core Material | Ceramic | |
| Depth | 1.15mm | |
| Height | 900μm | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Maximum Self Resonant Frequency | 4.8GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 28 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 7.5nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 700mA | ||
Package/Case 0603 | ||
Length 1.65mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Pin Count 2 | ||
Maximum DC Resistance 100mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-KI | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Core Material Ceramic | ||
Depth 1.15mm | ||
Height 900μm | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Maximum Self Resonant Frequency 4.8GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 28 | ||
- COO (Country of Origin):
- CN
Wurth 0603 WE-KI Series Wirewound Ceramic Inductors
Related links
- Wurth Elektronik 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 7.5 nH ±5 % 700 mA Idc
- Wurth Elektronik 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 22 nH ±5 % 700 mA Idc
- Wurth Elektronik 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 10 nH ±5 % 700 mA Idc
- Wurth Elektronik 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 15 nH ±5 % 700 mA Idc
- Bourns 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 22 nH ±5 % 700 mA Idc Q:35
- Bourns 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 11 nH ±5 % 700 mA Idc Q:30
- Bourns 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 4.7 nH ±5 % 700 mA Idc Q:20
- Bourns 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 3.9 nH ±5 % 700 mA Idc Q:22
