Wurth Elektronik, WE-KI, 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 10 nH ±5 % 480 mA Idc

Subtotal (1 reel of 3000 units)*

€648.00

(exc. VAT)

€798.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.216€648.00

*price indicative

RS Stock No.:
163-4197
Mfr. Part No.:
744765110A
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

10nH

Maximum DC Current

480mA

Package/Case

0402

Length

1mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

195mΩ

Series

WE-KI

Maximum Operating Temperature

125°C

Inductance Tolerance

±5 %

Core Material

Ceramic

Depth

550μm

Height

500μm

Termination Style

Surface Mount

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC 61249-2-21

Maximum Self Resonant Frequency

3.9GHz

Inductor Construction

Wirewound

Minimum Quality Factor

23

COO (Country of Origin):
CN

Wurth 0402 WE-KI Series Wirewound Ceramic Inductors


Wurth WE-KI Series 0402 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy