Wurth Elektronik, WE-KI, 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 10 nH ±5 % 480 mA Idc
- RS Stock No.:
- 737-3535
- Distrelec Article No.:
- 304-46-146
- Mfr. Part No.:
- 744765110A
- Manufacturer:
- Wurth Elektronik
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€3.17
(exc. VAT)
€3.90
(inc. VAT)
- 860 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 10 | €0.317 | €3.17 | - |
| 20 - 40 | €0.307 | €3.07 | 3% |
| 50 - 90 | €0.288 | €2.88 | 9% |
| 100 - 240 | €0.257 | €2.57 | 18% |
| 250 + | €0.224 | €2.24 | 29% |
*price indicative
- RS Stock No.:
- 737-3535
- Distrelec Article No.:
- 304-46-146
- Mfr. Part No.:
- 744765110A
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 480mA | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Length | 1mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 195mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±5 % | |
| Series | WE-KI | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ceramic | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Depth | 550μm | |
| Height | 500μm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 3.9GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 23 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 480mA | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Length 1mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 195mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±5 % | ||
Series WE-KI | ||
Maximum Operating Temperature 125°C | ||
Core Material Ceramic | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Depth 550μm | ||
Height 500μm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 3.9GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 23 | ||
Wurth 0402 WE-KI Series Wirewound Ceramic Inductors
Related links
- Wurth Elektronik 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 10 nH ±5 % 480 mA Idc
- Wurth Elektronik 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.019 μH ±5 % 480 mA Idc
- Wurth Elektronik 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 100 nH ±5 % 100 mA Idc
- Wurth Elektronik 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 33 nH ±5 % 400 mA Idc
- Wurth Elektronik 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 10 nH ±5 % 700 mA Idc
- Wurth Elektronik 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 2.2 nH ±0.2 nH 960 mA Idc
- Wurth Elektronik 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 47 nH 100 mA Idc Q:26
- Wurth Elektronik 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.056 μH ±5 % 100 mA Idc
