Wurth Elektronik, WE-KI, 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.056 μH ±5 % 100 mA Idc
- RS Stock No.:
- 163-4209
- Mfr. Part No.:
- 744765156A
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 3000 units)*
€717.00
(exc. VAT)
€882.00
(inc. VAT)
- Shipping from 02 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.239 | €717.00 |
*price indicative
- RS Stock No.:
- 163-4209
- Mfr. Part No.:
- 744765156A
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.056μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 100mA | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Length | 1mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 970mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±5 % | |
| Series | WE-KI | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Core Material | Ceramic | |
| Termination Style | Surface Mount | |
| Height | 500μm | |
| Depth | 550μm | |
| Maximum Self Resonant Frequency | 1.76GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 22 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.056μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 100mA | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Length 1mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 970mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±5 % | ||
Series WE-KI | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Core Material Ceramic | ||
Termination Style Surface Mount | ||
Height 500μm | ||
Depth 550μm | ||
Maximum Self Resonant Frequency 1.76GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 22 | ||
- COO (Country of Origin):
- CN
Wurth 0402 WE-KI Series Wirewound Ceramic Inductors
Related links
- Wurth Elektronik 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.056 μH ±5 % 100 mA Idc
- Wurth Elektronik 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 100 nH ±5 % 100 mA Idc
- Wurth Elektronik 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 47 nH 100 mA Idc Q:26
- Wurth Elektronik 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.04 μH ±5 % 320 mA Idc
- Wurth Elektronik 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.027 μH ±5 % 400 mA Idc
- Wurth Elektronik 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.019 μH ±5 % 480 mA Idc
- Wurth Elektronik 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 33 nH ±5 % 400 mA Idc
- Wurth Elektronik 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 10 nH ±5 % 480 mA Idc
