Wurth Elektronik, WE-PD, 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 2.21 A Idc

Subtotal (1 reel of 500 units)*

€812.00

(exc. VAT)

€999.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€1.624€812.00

*price indicative

RS Stock No.:
163-4225
Mfr. Part No.:
744771147
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

47μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

2.21A

Package/Case

1260

Packaging

Tape & Reel

Length

12mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

75mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-PD

Standards/Approvals

REACH, RoHS

Core Material

Ferrite

Diameter

8mm

Termination Style

Surface Mount

Height

6mm

Depth

12mm

Maximum Self Resonant Frequency

9.2MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN

Wurth Elektronik WE-PD Series Wirewound Surface Mount Inductor, 47μH Inductance, 2.21A Maximum DC Current - 744771147


This wirewound surface-mount inductor is a moulded, shielded ferrite component designed for Compact power applications. It operates across a wide temperature range and is delivered in a tape-and-reel format for automated placement. The device is suitable for systems requiring moderate current handling and controlled resonant behaviour.

Features and Benefits:


• 47μH inductance delivers energy storage for power regulation
• 2.21A maximum DC current supports moderate load currents
• 75mΩ low DCR reduces conduction losses
• 9.2MHz self-resonant frequency limits high-frequency interference
• AEC-Q200 qualification enables automotive-grade performance

Applications


• Suitable for DC-DC converter input filtering
• Ideal for automotive power supply modules
• Used with switching regulators in portable equipment
• Can be used for EMI suppression in control electronics

What temperature range can it tolerate?


It operates from -40°C up to 125°C to suit harsh environments.

What termination and mounting format is provided?


It uses surface-mount terminations and is supplied on tape-and-reel for pick-and-place assembly.

What are the physical package dimensions?


The component has a package case corresponding to 12x8x6mm with two pins.

What materials form the magnetic core?


The core is manufactured from ferrite and the winding is a wirewound construction.

Which environmental directives does it comply with?


It meets RoHS and REACH requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy