Wurth Elektronik, WE-CMBH, L Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 3.3 mH Moulded ±30 % 5 A

Subtotal (1 bag of 35 units)*

€229.14

(exc. VAT)

€281.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 175 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
35 +€6.547€229.15

*price indicative

RS Stock No.:
163-4255
Mfr. Part No.:
744834433
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Common Mode Choke

Inductance

3.3mH

Maximum DC Current

5A

Package/Case

L

Packaging

Tray

Length

32.5mm

Automotive Standard

No

Shielding

No

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum DC Resistance

37mΩ

Series

WE-CMBH

Inductance Tolerance

±30 %

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Core Material

Ferrite

Height

22mm

Standards/Approvals

RoHS, REACH, IEC 61249-2-21

Depth

28mm

Moulded

Yes

Inductor Construction

Moulded

COO (Country of Origin):
VN

Wurth WE-CMBH Series Common Mode Chokes


Wurth WE-CMBH series horizontal design common mode power line chokes. The WE-CMBH series offer suppression at low frequency ranges and broadband screening due to its low capacitance winding style of construction. Applications for the WE-CMBH series include: Power electronics; Power line in- and output filter; Radio interference suppression in motors; Suppression for common mode noise

Highest possible current with small sizes (up to 10A)

Operating temperature: -40°C to +125°C

Wurth Leaded Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy