Wurth Elektronik, WE-PDHV, 7345 Shielded Wirewound Surface Mount Inductor 470 μH ±20 % 350 mA Idc

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
163-4723
Mfr. Part No.:
7687779471
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

470μH

Maximum DC Current

350mA

Package/Case

7345

Packaging

Tape & Reel

Length

7.3mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

3.2Ω

Inductance Tolerance

±20 %

Series

WE-PDHV

Maximum Operating Temperature

125°C

Standards/Approvals

WE-STD 1516

Height

4.5mm

Termination Style

Surface Mount

Depth

7.3mm

Maximum Self Resonant Frequency

3MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

SMD Power Inductors - WE-PDHV


Applications include non isolated buck or buck boost converter, constant current LED driver, utility metering and as a filter for power supplies.

Shielded part for wire protection

Magnetically Shielded

400 VDC applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy