Wurth Elektronik, WE-TPC, 8015 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 2.8 A Idc

Subtotal (1 reel of 550 units)*

€606.10

(exc. VAT)

€745.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
550 +€1.102€606.10

*price indicative

RS Stock No.:
163-4861
Mfr. Part No.:
7440690022
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

2.2μH

Maximum DC Current

2.8A

Package/Case

8015

Length

8mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

45mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

WE-TPC

Inductance Tolerance

±20 %

Termination Style

Surface Mount

Depth

1.35mm

Height

8mm

Standards/Approvals

JEDEC JS709B, IPC/JEDEC J-STD-020E, IEC 61249-2-21, IEC 60286-3:2013, RoHS, REACH

Core Material

Ferrite

Maximum Self Resonant Frequency

50MHz

Inductor Construction

Shielded

COO (Country of Origin):
CN

WE-TPC Series 8mm Square Magnetically Shielded Wire Wound Chokes


WE-TPC Series is extremely flat power inductor with high current capability

Magnetically shielded which results in a low leakage field

Operating temperature: –40 to +125°C

Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy