Wurth Elektronik, WE-HCC, 8070 Shielded Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 14 A Idc
- RS Stock No.:
- 163-4947
- Mfr. Part No.:
- 7443340330
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 500 units)*
€696.00
(exc. VAT)
€856.00
(inc. VAT)
- Shipping from 25 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.392 | €696.00 |
*price indicative
- RS Stock No.:
- 163-4947
- Mfr. Part No.:
- 7443340330
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3.3μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 14A | |
| Package/Case | 8070 | |
| Length | 8.4mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 6.5mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | WE-HCC | |
| Maximum Operating Temperature | 125°C | |
| Depth | 7.9mm | |
| Height | 7.2mm | |
| Standards/Approvals | REACH, JEDEC JS709B, RoHS, IPC/JEDEC J-STD-020E, IEC 61249-2-21, IEC 60286-3:2013 | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 81MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3.3μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 14A | ||
Package/Case 8070 | ||
Length 8.4mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 6.5mΩ | ||
Inductance Tolerance ±20 % | ||
Series WE-HCC | ||
Maximum Operating Temperature 125°C | ||
Depth 7.9mm | ||
Height 7.2mm | ||
Standards/Approvals REACH, JEDEC JS709B, RoHS, IPC/JEDEC J-STD-020E, IEC 61249-2-21, IEC 60286-3:2013 | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 81MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
WE-HCC Series Magnetically Shielded Wire Wound Inductors
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 8070 Shielded Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 14 A Idc
- Wurth Elektronik 8070 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 16.5 A Idc
- Wurth Elektronik 1090 Shielded Surface Mount Inductor with a Ferrite Core, 820 nH ±20 % 20 A Idc
- Wurth Elektronik 2.2 μH ±20 % 16.5 A Idc
- Wurth Elektronik 1.5 μH ±20 % 16.5 A Idc
- Wurth Elektronik 0.68 μH ±20 % 26 A Idc
- Wurth Elektronik 0.68 μH ±20 % 19 A Idc
- Wurth Elektronik 0.30 μH ±20 % 20.5 A Idc
