Wurth Elektronik, WE-MAPI, 3015 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 6.8 μH Moulded ±20 %

Get a bulk buy discount

Add 25 more to save €4.75

View bulk pricing options

Subtotal (1 unit)*

€1.20

(exc. VAT)

€1.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€1.20-
25 - 49€1.01€4.75
50 - 99€0.90€15.00
100 - 249€0.78€42.00
250 +€0.71€122.50

*price indicative

Packaging Options:
RS Stock No.:
792-2806
Distrelec Article No.:
301-88-579
Mfr. Part No.:
74438335068
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

6.8μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.1A

Package/Case

3015

Packaging

Tape & Reel

Length

3mm

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-40°C

Maximum DC Resistance

287mΩ

Series

WE-MAPI

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Core Material

Composite Iron Powder

Height

1.5mm

Depth

3mm

Termination Style

Surface Mount

Standards/Approvals

IPC/JEDEC J-STD-020D

Maximum Self Resonant Frequency

25MHz

Inductor Construction

Moulded

COO (Country of Origin):
KR

Wurth 1212 WE-MAPI Series SMD Power Inductor


WE-MAPI Series SMD magnetically shielded power inductors, with a magnetic iron alloy construction to enable high rated currents and handling of high transient current spikes. Additionally these Compact power inductors also feature low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 125°C. Applications for the WE-MAPI series power inductors include: DC/DC-converter for high current power supplies; DC/DC-converter for Field Programmable Gate; Array (FPGA); POL-converters; Portable power like PDA, digital camera; Mainboards/graphic cards; Battery powered devices; Wireless communication devices; Power supplies for smart- phones, tablet PCs and other mobile devices

SMT 1212 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy