Wurth Elektronik, WE-KI, 0805A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.033 μH ±5 % 500 mA Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-7456
Mfr. Part No.:
744760133A
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

0.033μH

Maximum DC Current

500mA

Package/Case

0805A

Length

2mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

150mΩ

Pin Count

2

Inductance Tolerance

±5 %

Series

WE-KI

Maximum Operating Temperature

125°C

Core Material

Ceramic

Height

1.2mm

Depth

1.25mm

Termination Style

Surface Mount

Standards/Approvals

REACH, RoHS

Maximum Self Resonant Frequency

2.4GHz

Moulded

Yes

Inductor Construction

Wirewound

Minimum Quality Factor

60

COO (Country of Origin):
MY

Wurth 0805 WE-KI Series Wirewound Ceramic Inductors


Wurth WE-KI Series 0805 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy