Wurth Elektronik, WE-KI, 0805A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.033 μH ±5 % 500 mA Idc
- RS Stock No.:
- 882-9988
- Mfr. Part No.:
- 744760133A
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 882-9988
- Mfr. Part No.:
- 744760133A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.033μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 500mA | |
| Package/Case | 0805A | |
| Length | 2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 150mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-KI | |
| Inductance Tolerance | ±5 % | |
| Height | 1.2mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 1.25mm | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 2.4GHz | |
| Minimum Quality Factor | 60 | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.033μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 500mA | ||
Package/Case 0805A | ||
Length 2mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 150mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WE-KI | ||
Inductance Tolerance ±5 % | ||
Height 1.2mm | ||
Termination Style Surface Mount | ||
Standards/Approvals REACH, RoHS | ||
Depth 1.25mm | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 2.4GHz | ||
Minimum Quality Factor 60 | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- MY
Wurth 0805 WE-KI Series Wirewound Ceramic Inductors
Wurth WE-KI Series 0805 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.
Related links
- Wurth Elektronik 0805A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.033 μH ±5 % 500 mA Idc
- Wurth Elektronik 0805A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 2.7 nH ±0.2 nH 800 mA Idc
- Wurth Elektronik 0805C Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 22 nH ±5 % 500 mA Idc
- Wurth Elektronik 1008A Wirewound Surface Mount Inductor with a Ceramic Core, 330 nH 500 mA Idc Q:45
- Wurth Elektronik 0805C Wirewound Surface Mount Inductor with a Ceramic Core, 33 nH 500 mA Idc Q:60
- Wurth Elektronik 0805 Wirewound Surface Mount Inductor with a Ceramic Core, 36 nH 500 mA Idc Q:60
- Wurth Elektronik 0805C Wirewound Surface Mount Inductor with a Ceramic Core, 39 nH 500 mA Idc Q:50
- Wurth Elektronik 0805C Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 220 nH 500 mA Idc Q:35
