Wurth Elektronik, WE-KI, 0805C Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 22 nH ±5 % 500 mA Idc

Subtotal (1 reel of 2000 units)*

€436.00

(exc. VAT)

€536.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.218€436.00

*price indicative

RS Stock No.:
163-4156
Mfr. Part No.:
74476012C
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

22nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

500mA

Package/Case

0805C

Packaging

Tape & Reel

Length

2.28mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

220mΩ

Inductance Tolerance

±5 %

Series

WE-KI

Maximum Operating Temperature

125°C

Standards/Approvals

JEDEC JS709B, REACH, RoHS, IEC 61249-2-21

Core Material

Ceramic

Depth

1.7mm

Termination Style

Surface Mount

Height

1.28mm

Maximum Self Resonant Frequency

2.6GHz

Inductor Construction

Wirewound

Minimum Quality Factor

55

COO (Country of Origin):
MY

Wurth 0805 WE-KI Series Wirewound Ceramic Inductors


Wurth WE-KI Series 0805 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy