Wurth Elektronik, WE-KI, 0603 Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 680 nH ±5 % 120 mA Idc Q:20

Subtotal (1 reel of 3000 units)*

€573.00

(exc. VAT)

€705.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.191€573.00

*price indicative

RS Stock No.:
163-7471
Mfr. Part No.:
744761268A
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

680nH

Maximum DC Current

120mA

Package/Case

0603

Packaging

Tape & Reel

Length

1.6mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

2.9Ω

Pin Count

2

Minimum Operating Temperature

-40°C

Inductance Tolerance

±5 %

Series

WE-KI

Maximum Operating Temperature

125°C

Height

1.05mm

Termination Style

Surface Mount

Core Material

Ceramic

Standards/Approvals

REACH, RoHS

Depth

1.05mm

Maximum Self Resonant Frequency

300MHz

Minimum Quality Factor

20

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
MY

Wurth 0603 WE-KI Series Wirewound Ceramic Inductors


Wurth WE-KI Series 0603 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these ceramic inductors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy