Wurth Elektronik, WE-KI, 0603 Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 680 nH ±5 % 120 mA Idc Q:20
- RS Stock No.:
- 883-0032
- Mfr. Part No.:
- 744761268A
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 10 units)*
€2.92
(exc. VAT)
€3.59
(inc. VAT)
- Plus 200 unit(s) shipping from 23 November 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €0.292 | €2.92 |
*price indicative
- RS Stock No.:
- 883-0032
- Mfr. Part No.:
- 744761268A
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 680nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 120mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 2.9Ω | |
| Series | WE-KI | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±5 % | |
| Standards/Approvals | REACH, RoHS | |
| Height | 1.05mm | |
| Depth | 1.05mm | |
| Core Material | Ceramic | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 300MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 680nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 120mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 2.9Ω | ||
Series WE-KI | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±5 % | ||
Standards/Approvals REACH, RoHS | ||
Height 1.05mm | ||
Depth 1.05mm | ||
Core Material Ceramic | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 300MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- MY
Wurth 0603 WE-KI Series Wirewound Ceramic Inductors
Related links
- Wurth Elektronik 0603 Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 680 nH ±5 % 120 mA Idc Q:20
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 nH ±5 % 120 mA Idc Q:20
- Wurth Elektronik 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 560 nH ±5 % 120 mA Idc
- Wurth Elektronik 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 820 nH ±5 % 120 mA Idc
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 1 μH ±5 % 120 mA Idc Q:35
- TDK 0805 Wirewound Surface Mount Inductor with a Ceramic Core, 680 nH ±5 % 190 mA Idc Q:23
- Wurth Elektronik 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 680 nH ±5 % 400 mA Idc
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 nH ±5 % 120 mA Idc Q:25
