Wurth Elektronik, WE-LHMI, 8030 Shielded Surface Mount Inductor with a Powdered Iron Core, 220 nH ±20 % 20 A Idc

Subtotal (1 reel of 1000 units)*

€1,118.00

(exc. VAT)

€1,375.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.118€1,118.00

*price indicative

RS Stock No.:
163-7853
Mfr. Part No.:
744373560022
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

220nH

Maximum DC Current

20A

Package/Case

8030

Packaging

Tape & Reel

Length

9.7mm

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Maximum DC Resistance

1.61mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-LHMI

Standards/Approvals

REACH, IEC 61249-2-21, JEDEC JS709B, RoHS

Core Material

Powdered Iron

Termination Style

Surface Mount

Depth

8.5mm

Height

3mm

Maximum Self Resonant Frequency

110MHz

Inductor Construction

Shielded

Moulded

Yes

COO (Country of Origin):
CN

WE-LHMI Series Magnetically Shielded Wirewound Chokes


WE-LHMI Series Magnetically shielded SMD power inductors with a high current capability. The compact WE-LHMI Series SMD power inductors are designed to handle high transient current spikes, with no acoustic noise and no leakage field.

Applications for the WE-LHMI Series include: DC-DC converters for high current power supplies; DC-DC converters for field programmable gate arrays (FPGA); POL converters; Portable power (for example, PDA, digital camera); Mainboards / graphic cards; Battery powered devices

devices

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy