Wurth Elektronik, WE-LHMI, 8030 Shielded Surface Mount Inductor with a Powdered Iron Core, 820 nH ±20 % 13.5 A Idc
- RS Stock No.:
- 163-7857
- Mfr. Part No.:
- 744373560082
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 1000 units)*
€1,224.00
(exc. VAT)
€1,506.00
(inc. VAT)
- Shipping from 21 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.224 | €1,224.00 |
*price indicative
- RS Stock No.:
- 163-7857
- Mfr. Part No.:
- 744373560082
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 820nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 13.5A | |
| Package/Case | 8030 | |
| Length | 9.7mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 4.87mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LHMI | |
| Termination Style | Surface Mount | |
| Height | 3mm | |
| Depth | 8.5mm | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Core Material | Powdered Iron | |
| Maximum Self Resonant Frequency | 51MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 820nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 13.5A | ||
Package/Case 8030 | ||
Length 9.7mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 4.87mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-LHMI | ||
Termination Style Surface Mount | ||
Height 3mm | ||
Depth 8.5mm | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Core Material Powdered Iron | ||
Maximum Self Resonant Frequency 51MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
WE-LHMI Series Magnetically Shielded Wirewound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 8030 Shielded Surface Mount Inductor with a Powdered Iron Core, 820 nH ±20 % 13.5 A Idc
- Wurth Elektronik 0804 Shielded Surface Mount Inductor with a Powdered Iron Core, 820 nH ±20 % 14.5 A Idc
- Wurth Elektronik 8030 Shielded Surface Mount Inductor with a Powdered Iron Core, 470 nH ±20 % 15.5 A Idc
- Wurth Elektronik 8030 Shielded Surface Mount Inductor with a Powdered Iron Core, 220 nH ±20 % 20 A Idc
- Vishay 2525 Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 820 nH ±20% Shielded 16.5A Idc
- Wurth Elektronik 8030 Shielded Surface Mount Inductor with a Powdered Iron Core, 1.5 μH ±20 % 10.6 A Idc
- Wurth Elektronik 6028 Shielded Surface Mount Inductor with a Iron Core, 820 nH Moulded ±30 % 6 A Idc
- Vishay 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 820 nH ±20 % 38.5 A Idc
