Wurth, WE-GFH, 3225 Wire-wound SMD Inductor with a Iron Core, 33 μH Moulded 320mA Idc Q:35
- RS Stock No.:
- 163-7985
- Mfr. Part No.:
- 7447649133
- Manufacturer:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-7985
- Mfr. Part No.:
- 7447649133
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 33 μH | |
| Maximum DC Current | 320mA | |
| Package/Case | 3225 | |
| Length | 2.9mm | |
| Depth | 2.5mm | |
| Height | 2.2mm | |
| Dimensions | 2.9 x 2.5 x 2.2mm | |
| Maximum DC Resistance | 3.64Ω | |
| Series | WE-GFH | |
| Core Material | Iron | |
| Maximum Self Resonant Frequency | 22MHz | |
| Minimum Quality Factor | 35 | |
| Minimum Operating Temperature | -40°C | |
| Moulded | Yes | |
| Inductor Construction | Moulded | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 33 μH | ||
Maximum DC Current 320mA | ||
Package/Case 3225 | ||
Length 2.9mm | ||
Depth 2.5mm | ||
Height 2.2mm | ||
Dimensions 2.9 x 2.5 x 2.2mm | ||
Maximum DC Resistance 3.64Ω | ||
Series WE-GFH | ||
Core Material Iron | ||
Maximum Self Resonant Frequency 22MHz | ||
Minimum Quality Factor 35 | ||
Minimum Operating Temperature -40°C | ||
Moulded Yes | ||
Inductor Construction Moulded | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
Related links
- Wurth 3225 Wire-wound SMD Inductor with a Iron Core, 33 μH Moulded 320mA Idc Q:35
- Wurth 0603A Shielded Wire-wound SMD Inductor with a Ceramic Core, 12 nH Wire-Wound 700mA Idc Q:35
- Murata 1608 Wire-wound SMD Inductor 3.9 nH ±0.2nH Wire-Wound 850mA Idc Q:35
- Murata 1812 (4532M) Wire-wound SMD Inductor with a Ferrite Core, 18 μH ±5% Wire-Wound 340mA Idc Q:35
- Murata 1812 (4532M) Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±5% Wire-Wound 270mA Idc Q:35
- Murata 0603 (1608M) Unshielded Wire-wound SMD Inductor 3.9 nH ±0.2nH Wire-Wound 850mA Idc Q:35
- Murata 1206 (3216M) Unshielded Wire-wound SMD Inductor 10 μH ±10% Wire-Wound 100mA Idc Q:35
- Murata 0805 (2012M) Wire-wound SMD Inductor with a Ferrite Core, 1.2 μH ±5% Wire-Wound 100mA Idc Q:35
