Wurth Elektronik, WE-LQS, 3012 Shielded Surface Mount Inductor with a Iron Core, 47 μH Semi Shielded ±20 % 480 mA Idc
- RS Stock No.:
- 163-8210
- Mfr. Part No.:
- 74404031470A
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-8210
- Mfr. Part No.:
- 74404031470A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 47μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 480mA | |
| Package/Case | 3012 | |
| Length | 3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 1.253Ω | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | WE-LQS | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Depth | 3mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Height | 1.2mm | |
| Core Material | Iron | |
| Maximum Self Resonant Frequency | 25MHz | |
| Moulded | Yes | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 47μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 480mA | ||
Package/Case 3012 | ||
Length 3mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 1.253Ω | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series WE-LQS | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Depth 3mm | ||
Termination Style Surface Mount | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Height 1.2mm | ||
Core Material Iron | ||
Maximum Self Resonant Frequency 25MHz | ||
Moulded Yes | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- MY
WE-LQS Series 3012 Magnetically Shielded Power Inductors
The WE-LQS series from Wurth Elektronik offers compact surface mount power inductors with a robust construction. The use of a magnet resin ensures that these power inductors are magnetically shielded. Featuring low RDC, WE-LQS power inductors can handle 1.7 times more current than their unshielded counterparts.
WE-LQS power inductors are suitable for a range of applications including embedded PCs and laptops, portable power (smartphones, TVs, digital cameras) and integrated DC-DC converters. Where high efficiency is required, they are ideal for switching controllers. The larger sizes can also be utilised in shock resisting circuits.
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 3012 Shielded Surface Mount Inductor with a Iron Core, 47 μH Semi Shielded ±20 % 480 mA Idc
- Wurth Elektronik 3012 Shielded Surface Mount Inductor with a Iron Core, 33 μH Semi Shielded ±20 % 600 mA Idc
- Bourns 68 μH Semi Shielded ±20 % 480 mA Idc
- Wurth Elektronik 8065 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±20 % 480 mA Idc
- TDK 1.5 mH ±20 % 480 mA Idc
- Wurth Elektronik 1030 Shielded Wirewound Surface Mount Inductor 330 μH ±20 % 480 mA Idc
- Bourns 3012 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded 20 % 1.7 A Idc Q:15
- Eaton 1050 Shielded Surface Mount Inductor with a Ferrite Core, 1 mH ±30 % 480 mA Idc
