Wurth Elektronik, WE-LQS, 3012 Shielded Surface Mount Inductor with a Iron Core, 47 μH Semi Shielded ±20 % 480 mA Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
923-6302
Mfr. Part No.:
74404031470A
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

47μH

Product Type

Surface Mount Inductor

Maximum DC Current

480mA

Package/Case

3012

Length

3mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

1.253Ω

Minimum Operating Temperature

-40°C

Pin Count

2

Series

WE-LQS

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Depth

3mm

Height

1.2mm

Core Material

Iron

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Termination Style

Surface Mount

Maximum Self Resonant Frequency

25MHz

Moulded

Yes

Inductor Construction

Semi Shielded

COO (Country of Origin):
MY

WE-LQS Series 3012 Magnetically Shielded Power Inductors


The WE-LQS series from Wurth Elektronik offers compact surface mount power inductors with a robust construction. The use of a magnet resin ensures that these power inductors are magnetically shielded. Featuring low RDC, WE-LQS power inductors can handle 1.7 times more current than their unshielded counterparts.

WE-LQS power inductors are suitable for a range of applications including embedded PCs and laptops, portable power (smartphones, TVs, digital cameras) and integrated DC-DC converters. Where high efficiency is required, they are ideal for switching controllers. The larger sizes can also be utilised in shock resisting circuits.

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy