Wurth Elektronik, WE-PMI, 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±20 % 1.6
- RS Stock No.:
- 163-8261
- Mfr. Part No.:
- 74479875210C
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-8261
- Mfr. Part No.:
- 74479875210C
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WE-PMI | |
| Package/Case | 0805 | |
| Shielding | Yes | |
| Product Type | Multilayer Surface Mount Inductor | |
| Core Material | Ferrite | |
| Inductance | 1 μH | |
| Inductor Construction | Multilayer | |
| Inductance Tolerance | ±20 % | |
| Maximum DC Current | 1.6 A | |
| Minimum Quality Factor | 15 | |
| Automotive Standard | No | |
| Depth | 1.2 mm | |
| Height | 1 mm | |
| Length | 2 mm | |
| Maximum DC Resistance | 115 mΩ | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Self Resonant Frequency | 80 MHz | |
| Minimum Operating Temperature | -40 °C | |
| Moulded | Yes | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WE-PMI | ||
Package/Case 0805 | ||
Shielding Yes | ||
Product Type Multilayer Surface Mount Inductor | ||
Core Material Ferrite | ||
Inductance 1 μH | ||
Inductor Construction Multilayer | ||
Inductance Tolerance ±20 % | ||
Maximum DC Current 1.6 A | ||
Minimum Quality Factor 15 | ||
Automotive Standard No | ||
Depth 1.2 mm | ||
Height 1 mm | ||
Length 2 mm | ||
Maximum DC Resistance 115 mΩ | ||
Maximum Operating Temperature 125 °C | ||
Maximum Self Resonant Frequency 80 MHz | ||
Minimum Operating Temperature -40 °C | ||
Moulded Yes | ||
Pin Count 2 | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
- COO (Country of Origin):
- TW
Wurth 0805 WE-PMI Series Power Multilayer Inductors (Low RDC, High Saturation Current)
WE-PMI power inductors from Wurth Elektronik have a compact, multilayer design. Starting with values as low as 7 mΩ, these power inductors offer small RDC. Recommended for reflow soldering, these power inductors feature a magnetically shielded construction that ensures no crosstalk. WE-PMI inductors are suitable for high current applications up to 2.7 A.
0805 case size
Low RDC
High saturation current
Multilayer structure
Product Application Information
Suitable applications include low profile electronic devices and portable devices such as tablets smartphones and cameras. WE-PMI power inductors are also recommended for high switching frequency DC-DC converters over 1 MHz.
Related links
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±20 % 1.6
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 %
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Multilayer ±20 %
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±20 %
- Wurth Elektronik 0805 Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Multilayer ±20 % 900 mA
- Wurth Elektronik 0805 Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Multilayer ±20 % 850 mA
- Wurth Elektronik 0806 Multilayer Surface Mount Inductor 470 nH Multilayer ±20 % 1.6 A Idc Q:10
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±20 %
