TDK, B82559A, ERU20 Shielded Surface Mount Inductor with a Ferrite Core, 1.5 μH 50 A Idc
- RS Stock No.:
- 167-0260
- Mfr. Part No.:
- B82559A3152A020
- Manufacturer:
- TDK
Subtotal (1 reel of 130 units)*
€624.13
(exc. VAT)
€767.65
(inc. VAT)
Temporarily out of stock
- Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 130 + | €4.801 | €624.13 |
*price indicative
- RS Stock No.:
- 167-0260
- Mfr. Part No.:
- B82559A3152A020
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Surface Mount Inductor | |
| Inductance | 1.5μH | |
| Maximum DC Current | 50A | |
| Package/Case | ERU20 | |
| Length | 21.5mm | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 900μΩ | |
| Series | B82559A | |
| Maximum Operating Temperature | 150°C | |
| Height | 10.8mm | |
| Depth | 21mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 2MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Surface Mount Inductor | ||
Inductance 1.5μH | ||
Maximum DC Current 50A | ||
Package/Case ERU20 | ||
Length 21.5mm | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 900μΩ | ||
Series B82559A | ||
Maximum Operating Temperature 150°C | ||
Height 10.8mm | ||
Depth 21mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 2MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
B82559A Series Magnetically Shielded Wire Wound Chokes
TDK helically wound Eru Chokes are magnetically shielded high temperature ferrite core. These chokes are self - leaded construction and underbody termination. Featuring low DC resistance and a high rated current, These wirewound surface mount chokes are easily customised. AEC -Q200 qualified. Rated inductance 1.0 - 30 μH.Saturation current 10.1 A to 43 A.
Applications
DC-DC Convertors
POL Convertors
VRM Modules
Solar Convertors
Epcos Non Standard SMT Inductors (Chokes)
Approvals
AEC -Q200 qualified
Related links
- TDK ERU20 Shielded Surface Mount Inductor with a Ferrite Core, 1.5 μH 50 A Idc
- TDK ERU20 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 22 A Idc
- TDK ERU20 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 50 A Idc
- TDK ERU20 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±10 % 15.3 A Idc
- TDK 7.9 μH ±7 % 26 A Idc
- TDK 3.9 μH ±10 % 12 A Idc
- TDK 10 μH ±7 % 24 A Idc
- Vishay 4027 Shielded Surface Mount Inductor 85 nH 50 A Idc
