Murata, LQH, 0806 Surface Mount Inductor with a Ferrite Core, 2.2 μH 500 mA Idc
- RS Stock No.:
- 786-6747
- Mfr. Part No.:
- LQH2MCN2R2M52L
- Manufacturer:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€2.41
(exc. VAT)
€2.96
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 490 | €0.241 | €2.41 |
| 500 - 990 | €0.205 | €2.05 |
| 1000 - 1990 | €0.181 | €1.81 |
| 2000 - 4990 | €0.157 | €1.57 |
| 5000 + | €0.145 | €1.45 |
*price indicative
- RS Stock No.:
- 786-6747
- Mfr. Part No.:
- LQH2MCN2R2M52L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 2.2μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 500mA | |
| Package/Case | 0806 | |
| Length | 2mm | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 420mΩ | |
| Series | LQH | |
| Maximum Operating Temperature | 85°C | |
| Depth | 1.6mm | |
| Height | 650μm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 125MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 2.2μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 500mA | ||
Package/Case 0806 | ||
Length 2mm | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 420mΩ | ||
Series LQH | ||
Maximum Operating Temperature 85°C | ||
Depth 1.6mm | ||
Height 650μm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 125MHz | ||
Inductor Construction Wirewound | ||
Murata 0806 LQH2MC_52 Series Wire Wound Chokes
LQH2MC_52 series low-profile (0.65mm max.) wirewound chip inductors
Size: 2.0x1.6mm (0806)
SMT 0806 Inductors (Chokes)
Related links
- Murata 0806 Surface Mount Inductor with a Ferrite Core, 2.2 μH 500 mA Idc
- Murata 0806 Unshielded Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 335 mA Idc
- Murata 0806 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±10 % 100 mA Idc
- Murata 0806 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 56 μH ±10 % 110 mA Idc
- Murata 0806 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 225 mA Idc
- Murata 0806 Unshielded Surface Mount Inductor with a Ferrite Core, 18 μH ±10 % 190 mA Idc
- Murata 0806 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 200 mA Idc
- Murata 0806 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 130 mA Idc
