Murata, LQW21H_00, 0805 (2012M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 820 nH ±5% Wire-Wound 125mA Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-5512
Mfr. Part No.:
LQW21HNR82J00L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

820 nH

Maximum DC Current

125mA

Package/Case

0805 (2012M)

Length

2mm

Depth

1.2mm

Height

0.9mm

Dimensions

2 x 1.2 x 0.9mm

Shielded

No

Tolerance

±5%

Maximum DC Resistance

2.34Ω

Series

LQW21H_00

Core Material

Ferrite

Maximum Self Resonant Frequency

480MHz

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

35

Inductor Construction

Wire-Wound

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy