Murata, LQW2BH, 0805 (2012M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 390 nH ±5% Wire-Wound 170mA Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-5848
Mfr. Part No.:
LQW2BHNR39J03L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

390 nH

Maximum DC Current

170mA

Package/Case

0805 (2012M)

Length

2mm

Depth

1.5mm

Height

1.7mm

Dimensions

2 x 1.5 x 1.7mm

Shielded

No

Tolerance

±5%

Maximum DC Resistance

2.5Ω

Series

LQW2BH

Core Material

Ferrite

Maximum Self Resonant Frequency

400MHz

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Minimum Quality Factor

15

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy