Murata, LQW2BH, 0805 (2012M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 270 nH ±5% Wire-Wound 190mA Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-5846
Mfr. Part No.:
LQW2BHNR27J03L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

270 nH

Maximum DC Current

190mA

Package/Case

0805 (2012M)

Length

2mm

Depth

1.5mm

Height

1.7mm

Dimensions

2 x 1.5 x 1.7mm

Shielded

No

Tolerance

±5%

Maximum DC Resistance

2Ω

Series

LQW2BH

Core Material

Ferrite

Maximum Self Resonant Frequency

550MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

15

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy