Murata, LQW2BH, 0805 (2012M) Unshielded Wire-wound SMD Inductor 22 nH ±5% Wire-Wound 720mA Idc Q:30

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-5621
Mfr. Part No.:
LQW2BHN22NJ03L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

22 nH

Maximum DC Current

720mA

Package/Case

0805 (2012M)

Length

2mm

Depth

1.5mm

Height

1.7mm

Dimensions

2 x 1.5 x 1.7mm

Shielded

No

Tolerance

±5%

Maximum DC Resistance

90mΩ

Series

LQW2BH

Maximum Self Resonant Frequency

2.1GHz

Minimum Quality Factor

30

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy