Murata, LQH, 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH 270 mA Idc Q:35
- RS Stock No.:
- 167-5781
- Mfr. Part No.:
- LQH43MN330K03L
- Manufacturer:
- Murata
Get a bulk buy discount
Add 5000 more to save 27%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
€126.50
(exc. VAT)
€155.50
(inc. VAT)
Temporarily out of stock
- Shipping from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 4500 | €0.253 | €126.50 | - |
| 5000 - 9500 | €0.183 | €91.50 | 27% |
| 10000 - 12000 | €0.174 | €87.00 | 31% |
| 12500 - 24500 | €0.165 | €82.50 | 34% |
| 25000 + | €0.157 | €78.50 | 37% |
*price indicative
- RS Stock No.:
- 167-5781
- Mfr. Part No.:
- LQH43MN330K03L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 33μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 270mA | |
| Package/Case | 1812 | |
| Length | 4.5mm | |
| Shielding | No | |
| Maximum DC Resistance | 1.2Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | LQH | |
| Depth | 3.2mm | |
| Core Material | Ferrite | |
| Height | 2.6mm | |
| Maximum Self Resonant Frequency | 12MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 35 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 33μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 270mA | ||
Package/Case 1812 | ||
Length 4.5mm | ||
Shielding No | ||
Maximum DC Resistance 1.2Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series LQH | ||
Depth 3.2mm | ||
Core Material Ferrite | ||
Height 2.6mm | ||
Maximum Self Resonant Frequency 12MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 35 | ||
- COO (Country of Origin):
- JP
Murata 1812 LQH43MN Series Wire Wound Inductor
Coil SMD inductors wound onto a ferrite core.
High quality at high frequency.
Low DC resistance.
High current and inductance.
SMT 1812 Inductors (Chokes)
Related links
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH 270 mA Idc Q:35
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±5 % 360 mA Idc Q:35
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 82 μH 170 mA Idc Q:35
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 220 mA Idc Q:35
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 27 μH ±10 % 300 mA Idc Q:35
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 1.8 mH ±5 % 35 mA Idc Q:40
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH 500 mA Idc Q:20
- Murata 1812 Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH 500 mA Idc Q:20
