Murata, LQW, 1206 Unshielded Surface Mount Inductor with a Ferrite Core, 27 nH ±5 % 560 mA Idc Q:60

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-5858
Mfr. Part No.:
LQW31HN27NJ03L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

27nH

Product Type

Surface Mount Inductor

Maximum DC Current

560mA

Package/Case

1206

Packaging

Paper Tape

Length

3.2mm

Automotive Standard

No

Shielding

No

Pin Count

2

Maximum DC Resistance

51mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±5 %

Series

LQW

Maximum Operating Temperature

85°C

Height

1.8mm

Core Material

Ferrite

Standards/Approvals

RoHS

Depth

1.6mm

Termination Style

Solder

Maximum Self Resonant Frequency

1GHz

Moulded

Yes

Minimum Quality Factor

60

Inductor Construction

Wirewound

COO (Country of Origin):
JP

Murata 1206 LQW31H Series Magnetically Shielded Wire Wound Inductors


SMD Inductor for high frequency wire wound.

SMT 1206 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy