TE Connectivity, 3650, 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 nH ±5 % 560 mA Idc Q:24
- RS Stock No.:
- 163-9467
- Mfr. Part No.:
- 36501E15NJTDG
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-9467
- Mfr. Part No.:
- 36501E15NJTDG
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 15nH | |
| Maximum DC Current | 560mA | |
| Package/Case | 0402 | |
| Length | 1.27mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 172mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | 3650 | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Height | 610μm | |
| Core Material | Ferrite | |
| Depth | 760μm | |
| Maximum Self Resonant Frequency | 3.28GHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 24 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 15nH | ||
Maximum DC Current 560mA | ||
Package/Case 0402 | ||
Length 1.27mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 172mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series 3650 | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Height 610μm | ||
Core Material Ferrite | ||
Depth 760μm | ||
Maximum Self Resonant Frequency 3.28GHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 24 | ||
- COO (Country of Origin):
- TW
Tyco 0402 3650 Series Wire Wound Inductors
0402 format
Wire-wound construction
High Q factor
High self-resonant frequency
Related links
- TE Connectivity 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 nH ±5 % 560 mA Idc Q:24
- TE Connectivity 0402 Surface Mount Inductor 16 nH 5 % 560 mA Idc Q:24
- TE Connectivity 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 11 nH ±5 % 640 mA Idc Q:24
- TE Connectivity 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 24 nH ±5 % 400 mA Idc Q:25
- TE Connectivity 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 nH ±5 % 840 mA Idc Q:19
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 15 nH ±5 % 560 mA Idc Q:26
- Wurth Elektronik 13 nH 560 mA Idc Q:24
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 16 nH 560 mA Idc Q:24
