Murata, LQW, 1206 Unshielded Surface Mount Inductor with a Ferrite Core, 27 nH ±5 % 560 mA Idc Q:60
- RS Stock No.:
- 785-5478
- Mfr. Part No.:
- LQW31HN27NJ03L
- Manufacturer:
- Murata
Subtotal (1 bag of 10 units)*
€1.08
(exc. VAT)
€1.33
(inc. VAT)
Last RS stock
- Final 130 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €0.108 | €1.08 |
*price indicative
- RS Stock No.:
- 785-5478
- Mfr. Part No.:
- LQW31HN27NJ03L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Surface Mount Inductor | |
| Inductance | 27nH | |
| Maximum DC Current | 560mA | |
| Package/Case | 1206 | |
| Packaging | Paper Tape | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 51mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | LQW | |
| Inductance Tolerance | ±5 % | |
| Termination Style | Solder | |
| Height | 1.8mm | |
| Depth | 1.6mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 1GHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 60 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Surface Mount Inductor | ||
Inductance 27nH | ||
Maximum DC Current 560mA | ||
Package/Case 1206 | ||
Packaging Paper Tape | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 51mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series LQW | ||
Inductance Tolerance ±5 % | ||
Termination Style Solder | ||
Height 1.8mm | ||
Depth 1.6mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 1GHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 60 | ||
- COO (Country of Origin):
- JP
Murata 1206 LQW31H Series Magnetically Shielded Wire Wound Inductors
SMD Inductor for high frequency wire wound.
SMT 1206 Inductors (Chokes)
Related links
- Murata 1206 Unshielded Surface Mount Inductor with a Ferrite Core, 27 nH ±5 % 560 mA Idc Q:60
- Murata 1206 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 nH ±5 % 230 mA Idc Q:60
- Murata 1206 Surface Mount Inductor with a Ferrite Core, 27 nH 560 mA Idc Q:60
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 27 nH ±2 % 440 mA Idc Q:40
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 27 nH ±2 % 590 mA Idc Q:42
- Murata 1206 (3216M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 47 nH ±5% Wire-Wound 380mA Idc Q:60
- TDK 27 nH ±5 % 360 mA Idc Q:14
- TE Connectivity 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 nH ±5 % 560 mA Idc Q:24
