Murata, LQW31H, 1206 Surface Mount Inductor with a Ferrite Core, 64 nH 290 mA Idc Q:60

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
167-5866
Mfr. Part No.:
LQW31HN64NJ03L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

64nH

Product Type

Surface Mount Inductor

Maximum DC Current

290mA

Package/Case

1206

Length

3.2mm

Minimum Operating Temperature

-40°C

Maximum DC Resistance

180mΩ

Series

LQW31H

Maximum Operating Temperature

85°C

Depth

1.6mm

Core Material

Ferrite

Height

1.8mm

Maximum Self Resonant Frequency

1GHz

Inductor Construction

Wirewound

Minimum Quality Factor

60

COO (Country of Origin):
JP

Murata 1206 LQW31H Series Magnetically Shielded Wire Wound Inductors


SMD Inductor for high frequency wire wound.

SMT 1206 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy