Murata, LQH31HN, 1206 Surface Mount Inductor with a Ferrite Core, 215 nH 520 mA Idc Q:60

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
167-5915
Mfr. Part No.:
LQH31HNR21J03L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

215nH

Product Type

Surface Mount Inductor

Maximum DC Current

520mA

Package/Case

1206

Length

3.2mm

Minimum Operating Temperature

-40°C

Maximum DC Resistance

110mΩ

Maximum Operating Temperature

85°C

Series

LQH31HN

Depth

1.6mm

Core Material

Ferrite

Height

1.8mm

Maximum Self Resonant Frequency

430MHz

Minimum Quality Factor

60

Inductor Construction

Wirewound

COO (Country of Origin):
JP

Murata 1206 LQH31HN Series Wire Wound Inductor


High Q value and stable inductance in high frequency range

Both flow and reflow soldering methods can be employed for excellent solder heat resistance

SMT 1206 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy