Eaton, DR1050, 1050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 4.8 A Idc

Subtotal (1 reel of 500 units)*

€576.00

(exc. VAT)

€708.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€1.152€576.00

*price indicative

RS Stock No.:
169-9598
Mfr. Part No.:
DR1050-100-R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Wirewound Surface Mount Inductor

Inductance

10μH

Maximum DC Current

4.8A

Package/Case

1050

Length

10.5mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

23mΩ

Maximum Operating Temperature

125°C

Series

DR1050

Inductance Tolerance

±30 %

Depth

10.3mm

Termination Style

Surface Mount

Height

5mm

Standards/Approvals

RoHS

Core Material

Ferrite

Maximum Self Resonant Frequency

1MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN

DR1050 Series Magnetically Shielded Wire Wound Chokes


DR1050 Series low profile SMD shielded drum core inductors with a ferrite core design. Applications for the DR1050 series include: Computers DVD players and portable power devices; Notebook power, LCD panels; Dc-DC converters; Buck, boost, forward and resonant converters; Noise filtering and filter chokes

125°C maximum operating temperature

10.3mm x 10.5mm x 5.0mm

Inductance range from 1.5μH to 1000μH

Current range from 10.5A to 0.48A

Frequency range up to 1MHz

Cooper Bussmann Non Standard SMT Inductors (Chokes)


Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy