Eaton, , 1050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±30% Wire-Wound 2.06A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
770-0870
Mfr. Part No.:
DR1050-470-R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Inductance

47 μH

Maximum DC Current

2.06A

Package/Case

1050

Length

10.5mm

Depth

10.3mm

Height

5mm

Dimensions

10.5 x 10.3 x 5mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

111mΩ

Series

Eaton Bussman

Core Material

Ferrite

Maximum Self Resonant Frequency

1MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy