Eaton, , 1050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±30% Wire-Wound 1.52A Idc
- RS Stock No.:
- 770-0836
- Mfr. Part No.:
- DR1050-101-R
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 770-0836
- Mfr. Part No.:
- DR1050-101-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Inductance | 100 μH | |
| Maximum DC Current | 1.52A | |
| Package/Case | 1050 | |
| Length | 10.5mm | |
| Depth | 10.3mm | |
| Height | 5mm | |
| Dimensions | 10.5 x 10.3 x 5mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 205mΩ | |
| Series | Bussmann | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 1MHz | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Inductance 100 μH | ||
Maximum DC Current 1.52A | ||
Package/Case 1050 | ||
Length 10.5mm | ||
Depth 10.3mm | ||
Height 5mm | ||
Dimensions 10.5 x 10.3 x 5mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 205mΩ | ||
Series Bussmann | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1MHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Note
Eaton formerly known as Bussmann
Related links
- Eaton 1050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±30% Wire-Wound 1.45A Idc
- Eaton 1050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±30% Wire-Wound 2.06A Idc
- Eaton 1050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 3.8 A Idc
- Eaton 1050 Shielded Surface Mount Inductor with a Ferrite Core, 1 mH ±30 % 480 mA Idc
- Eaton 0125 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 2.2A Idc
- Cooper Bussmann 0124 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 1.79A Idc
- Eaton 1050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 18 μH ±30 % 3.39 A Idc
- Eaton 1050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 4.8 A Idc
