Cooper Bussmann, DR73/74/125/127, 0125 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-9620
Mfr. Part No.:
DR125-220-R
Manufacturer:
Eaton Bussmann Series
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton Bussmann Series

Inductance

22 μH

Maximum DC Current

4.71A

Package/Case

0125

Length

12.5mm

Depth

12.5mm

Height

6mm

Dimensions

12.5 x 12.5 x 6mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

39.6mΩ

Series

DR73/74/125/127

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy