Cooper Bussmann, DR73/74/125/127, 74 Shielded Wire-wound SMD Inductor with a Ferrite Core, 8.2 μH ±20% Wire-Wound 3.4A
- RS Stock No.:
- 169-9674
- Mfr. Part No.:
- DR74-8R2-R
- Manufacturer:
- Eaton Bussmann Series
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-9674
- Mfr. Part No.:
- DR74-8R2-R
- Manufacturer:
- Eaton Bussmann Series
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton Bussmann Series | |
| Inductance | 8.2 μH | |
| Maximum DC Current | 3.4A | |
| Package/Case | 74 | |
| Length | 7.6mm | |
| Depth | 7.6mm | |
| Height | 4.35mm | |
| Dimensions | 7.6 x 7.6 x 4.35mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 44.1mΩ | |
| Series | DR73/74/125/127 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Eaton Bussmann Series | ||
Inductance 8.2 μH | ||
Maximum DC Current 3.4A | ||
Package/Case 74 | ||
Length 7.6mm | ||
Depth 7.6mm | ||
Height 4.35mm | ||
Dimensions 7.6 x 7.6 x 4.35mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 44.1mΩ | ||
Series DR73/74/125/127 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
Related links
- Eaton Bussmann Series 74 Shielded Wire-wound SMD Inductor with a Ferrite Core, 8.2 μH ±20% Wire-Wound
- Cooper Bussmann 0125 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound
- Cooper Bussmann 0127 Shielded Wire-wound SMD Inductor with a Ferrite Core, 82 μH ±20% Wire-Wound
- Cooper Bussmann 0124 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Wire-Wound 3.12A Idc
- Cooper Bussmann 0124 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 1.79A Idc
- Cooper Bussmann 0127 Shielded Wire-wound SMD Inductor with a Ferrite Core, 82 μH ±20% Wire-Wound 3.84A Idc
- Panasonic PCC-M Wire-wound SMD Inductor with a Metal Composite Core, 48 μH ±20% Wire-Wound 3.4A Idc
- Cooper Bussmann Non-Resettable Wire Ended Fuse 300V ac
